Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640518-0

Connector Housing - MR Series - Receptacle - 3 Ways - 4.19 mm - Miniature Rectangular Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - MR Series - Receptacle - 3 Ways - 4.19 mm - Miniature Rectangular Connectors.
Product Highlights:
  • Housing
  • Number of Circuits = 3
  • 4.19 mm Centerline, Matrix
  • In-Line Contact Layout
  • Housing Type = Plug
Search Keywords: 16405180
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640518-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640518-0 RoHS compliant?
Yes, 1-640518-0 is RoHS compliant.
What is the lead time for 1-640518-0?
The standard lead time for 1-640518-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,538
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.79
250
$1.70
500
$1.62
1,000
$1.55
2,500
$1.45
5,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!