Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640515-0

24P MR II CAP HSG V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
24P MR II CAP HSG V0
Product Highlights:
  • Housing
  • Number of Circuits = 24
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 16405150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640515-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 24
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640515-0 RoHS compliant?
Yes, 1-640515-0 is RoHS compliant.
What is the lead time for 1-640515-0?
The standard lead time for 1-640515-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.99
25
$5.28
100
$5.14
250
$4.72
500
$4.25
1,000
$4.24
2,500
$4.18
5,000 +
$4.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!