Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640513-0

Connector Housing - MR Series - Receptacle - 15 Positions - 4.2 mm - Miniature Rectangular Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - MR Series - Receptacle - 15 Positions - 4.2 mm - Miniature Rectangular Connectors.
Product Highlights:
  • Housing
  • Number of Circuits = 15
  • 4.19 x 4.19 mm Centerline, Matrix
  • Matrix Contact Layout
  • Housing Type = Receptacle (Cap)
Search Keywords: 16405130
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640513-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640513-0 RoHS compliant?
Yes, 1-640513-0 is RoHS compliant.
What is the lead time for 1-640513-0?
The standard lead time for 1-640513-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 875
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.62
50
$2.52
250
$2.43
500
$2.42
1,000
$2.41
2,500 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!