- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640510-0
TE Connectivity / AMP Brand
1-640510-0
06P MR II CAP HSG V0
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Circuits = 6
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Housing Type = Receptacle (Cap)
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640510-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -55 to 85 °C |