Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640457-5

15P MTA100 HDR ASSY SQ R/A F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MTA100 HDR ASSY SQ R/A F/L
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 15
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 16404575
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640457-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640457-5 RoHS compliant?
Yes, 1-640457-5 is RoHS compliant.
What is the lead time for 1-640457-5?
The standard lead time for 1-640457-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 100
Stock lot only:
6
Minimum Order Quantity:
100
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2343
100
$0.2130
1,000
$0.1876
2,500
$0.1704
5,000
$0.1614
7,500
$0.1582
25,000
$0.1252
50,000
$0.1248
100,000 +
$0.1244
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!