- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640457-1
TE Connectivity / AMP Brand
1-640457-1
11P MTA100 HDR ASSY SQ R/A F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA100 HDR ASSY SQ R/A F/L
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 11
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 16404571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640457-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-640457-1 RoHS compliant?
Yes, 1-640457-1 is RoHS compliant.
What is the lead time for 1-640457-1?
The standard lead time for 1-640457-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$0.3279
500
$0.2750
2,500
$0.2008
5,000
$0.1888
7,500
$0.1861
25,000
$0.1402
50,000
$0.1399
100,000 +
$0.1384
Click for Quote
Log in
to unlock special pricing
Accessories