- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640456-6
TE Connectivity / AMP Brand
1-640456-6
16P MTA100 HDR ASSY F/L SQ STR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
16P MTA100 HDR ASSY F/L SQ STR
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 16
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 16404566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640456-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-640456-6 RoHS compliant?
Yes, 1-640456-6 is RoHS compliant.
What is the lead time for 1-640456-6?
The standard lead time for 1-640456-6 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$1.197
250
$0.895
500
$0.887
1,000
$0.878
2,500
$0.876
5,000
$0.814
7,500
$0.812
10,000 +
$0.774
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT