Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640455-4

14P MTA100 HDR ASSY SQ R/A POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14P MTA100 HDR ASSY SQ R/A POL
Product Highlights:
  • 14 Positions
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
Search Keywords: 16404554
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640455-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640455-4 RoHS compliant?
Yes, 1-640455-4 is RoHS compliant.
What is the lead time for 1-640455-4?
The standard lead time for 1-640455-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,509
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4256
250
$0.4067
1,000
$0.3904
2,500
$0.3534
5,000
$0.3303
7,500
$0.3261
10,000
$0.3130
15,000 +
$0.3090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!