Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640454-8

18P MTA100 HDR ASSY SQ STR POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18P MTA100 HDR ASSY SQ STR POL
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 18
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 16404548
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640454-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 18
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640454-8 RoHS compliant?
Yes, 1-640454-8 is RoHS compliant.
What is the lead time for 1-640454-8?
The standard lead time for 1-640454-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 50
On Order:
3,000   can ship 1/18/27
Stock lot only:
40
Minimum Order Quantity:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.4773
50
$1.3430
250
$0.9000
500
$0.7970
1,000
$0.7390
2,500
$0.7040
5,000
$0.6670
7,500
$0.6660
10,000 +
$0.6500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!