Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640454-1

Header - Male Pin - 11 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - 5A/Contact - 250 VAC - Solder Terminat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 11 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - 5A/Contact - 250 VAC - Solder Termination - PCB Mount.
Product Highlights:
  • 11 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-100 Product Line
Search Keywords: 16404541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640454-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640454-1 RoHS compliant?
Yes, 1-640454-1 is RoHS compliant.
What is the lead time for 1-640454-1?
The standard lead time for 1-640454-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,405
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3904
500
$0.3492
1,000
$0.3413
2,500
$0.3101
5,000
$0.2899
7,500
$0.2891
10,000
$0.2805
15,000 +
$0.2770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!