Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640453-2

12P MTA100 HDR ASSY SQ R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA100 HDR ASSY SQ R/A
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 12
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 16404532
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640453-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640453-2 RoHS compliant?
Yes, 1-640453-2 is RoHS compliant.
What is the lead time for 1-640453-2?
The standard lead time for 1-640453-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
13 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.50
50
$2.00
100
$1.76
250
$1.67
500
$1.25
750
$1.24
1,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!