- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640453-1
TE Connectivity / AMP Brand
1-640453-1
Conn Unshrouded Header HDR 11 POS 2.54mm Solder RA Side Entry Thru-Hole Package
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-100 Connectors
- Number of Positions = 11
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640453-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header3594 |
| Body Orientation: | Right Angle3574 |
| Gender: | HDR3578 |
| Mounting: | Through Hole3586 |
| Pitch: | 2.54 mm |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 2503584VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder3593 |
| Operating Temperature: | -55 to 105 °C |