Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640452-0

10P MTA100 HDR ASSY SQ STR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA100 HDR ASSY SQ STR
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 10
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 16404520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640452-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640452-0 RoHS compliant?
Yes, 1-640452-0 is RoHS compliant.
What is the lead time for 1-640452-0?
The standard lead time for 1-640452-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,891
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
13 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.300
50
$1.166
100
$1.065
250
$0.891
500
$0.824
750
$0.816
1,000 +
$0.796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!