Available Replacements
ROHs 相当
4-640440-4 4-640440-4 TE Connectivity / AMP Brand
4-640440-4

TE Connectivity / AMP Brand

In Stock: 3,056

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640440-4

14P MTA100 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
14P MTA100 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 14
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 16404404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640440-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-640440-4 discontinued?
Yes, 1-640440-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640440-4 RoHS compliant?
No, 1-640440-4 is not RoHS compliant.
What is the lead time for 1-640440-4?
The standard lead time for 1-640440-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
55
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$1.160
300
$1.130
550
$1.110
1,000
$1.080
2,500
$0.993
5,000
$0.950
10,000 +
$0.928
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!