Available Replacements
ROHs Equivalent
4-640440-1 4-640440-1 TE Connectivity / AMP Brand
4-640440-1

TE Connectivity / AMP Brand

In Stock: 2,429

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640440-1

11P MTA100 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
11P MTA100 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 11
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 16404401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640440-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 11
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-640440-1 discontinued?
Yes, 1-640440-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640440-1 RoHS compliant?
No, 1-640440-1 is not RoHS compliant.
What is the lead time for 1-640440-1?
The standard lead time for 1-640440-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 354
Ships today, if you order in
Minimum Order Quantity:
65
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.0800
350
$1.0500
650
$1.0400
1,000
$0.9935
2,500
$0.9282
5,000
$0.8843
10,000 +
$0.8517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!