- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640428-8
TE Connectivity / AMP Brand
1-640428-8
Conn IDC Connector F 18Power POS 3.96mm IDT RA Cable Mount Box/Carton
View Datasheet Ask the Datasheet Accessories
- MTA-156 Connectors
- Number of Positions = 18
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640428-8 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 18Power |
| Maximum Voltage Rating: | 600 VAC |
| Termination Method: | IDT |
-
- Item discontinued