Available Replacements
ROHs 등가
4-640428-3 4-640428-3 TE Connectivity / AMP Brand
4-640428-3

TE Connectivity / AMP Brand

In Stock: 804

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640428-3

13P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
13P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640428-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 13
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-640428-3 discontinued?
Yes, 1-640428-3 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640428-3 RoHS compliant?
No, 1-640428-3 is not RoHS compliant.
What is the lead time for 1-640428-3?
The standard lead time for 1-640428-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
Minimum Order Quantity:
65
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.100
350
$1.080
500
$1.030
1,000
$0.720
10,000 +
$0.633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!