Available Replacements
Equivalente ROHs
4-640428-2 4-640428-2 TE Connectivity / AMP Brand
4-640428-2

TE Connectivity / AMP Brand

In Stock: 6,772

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640428-2

12P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
12P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404282
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640428-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-640428-2 discontinued?
Yes, 1-640428-2 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640428-2 RoHS compliant?
No, 1-640428-2 is not RoHS compliant.
What is the lead time for 1-640428-2?
The standard lead time for 1-640428-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in You may purchase all in-stock quantity of 41
Stock lot only:
41
Minimum Order Quantity:
70
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0547
70
$0.9588
350
$0.9384
500
$0.8772
1,000
$0.6222
10,000 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!