- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-640415-1
TE Connectivity / AMP Brand
1-640415-1
UMNL KEYING PLUG V2 NATL
View Datasheet Ask the Datasheet Accessories Notify Me
- Keying Plug
- Universal MATE-N-LOK
- Nylon Housing Material
- Color = Natural
- UL 94V-0
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640415-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Type: | Keying Plug |
| Dimension: | 19.55 x 3.17 mm |