Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640415-0

Connector Accessory - Keying Plug - Universal MATE-N-LOK Strain Relief Assembly.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Accessory - Keying Plug - Universal MATE-N-LOK Strain Relief Assembly.
Product Highlights:
  • Keying Plug
  • Universal MATE-N-LOK
  • Nylon Housing Material
  • Color = White
  • UL 94V-0
Search Keywords: 16404150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640415-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Keying Plug
Dimension: 19.55 x 3.17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640415-0 RoHS compliant?
Yes, 1-640415-0 is RoHS compliant.
What is the lead time for 1-640415-0?
The standard lead time for 1-640415-0 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,941
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3835
500
$0.2729
2,500
$0.2478
5,000
$0.2472
7,500
$0.2376
30,000
$0.2273
50,000 +
$0.2267
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!