Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640389-6

16P MTA156 HDR ASSY SQ R/A F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16P MTA156 HDR ASSY SQ R/A F/L
Search Keywords: 16403896
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640389-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 16
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640389-6 RoHS compliant?
Yes, 1-640389-6 is RoHS compliant.
What is the lead time for 1-640389-6?
The standard lead time for 1-640389-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.6984
500
$0.6824
1,000
$0.4817
2,500
$0.4619
5,000
$0.4608
7,500
$0.4434
10,000
$0.3991
15,000 +
$0.3966
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!