- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640389-3
TE Connectivity / AMP Brand
1-640389-3
13P MTA156 HDR ASSY SQ R/A F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA156 HDR ASSY SQ R/A F/L
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 13
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16403893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640389-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640389-3 RoHS compliant?
Yes, 1-640389-3 is RoHS compliant.
What is the lead time for 1-640389-3?
The standard lead time for 1-640389-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
250
$0.8181
500
$0.7815
1,000
$0.5516
2,500
$0.5280
5,000
$0.5063
7,500
$0.4791
10,000
$0.4312
15,000 +
$0.4301
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT