Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640388-9

19P MTA156 HDR ASSY RN STR F/L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
19P MTA156 HDR ASSY RN STR F/L
Search Keywords: 16403889
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640388-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
PCB Mount Orientation: Vertical
Round Termination Post & Tail Diameter: .045 in, 1.14 mm
Agency/Standard: CSA , UL
Number of Positions: 19
Contact Mating Area Length: .4 in, 10.16 mm
Connector Length: 2.964 in, 75.29 mm
Contact Type: Pin
Packaging Quantity: 250
Connector Width: .3 in, 7.62 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating Material Finish: Matte
Operating Voltage: 600 VAC
Circuit Application: Power
Contact Mating Area Plating Material Finish: Matte
Contact Base Material: Copper Alloy
Mating Pin Diameter: .045 in, 1.14 mm
Contact Layout: Inline
Mating Retention Type: Friction Lock
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Sealable: No
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Contact Termination Area Plating Material: Tin
Connector System: Wire-to-Board
Connector Mounting Type: Board Mount
Contact Shape & Form: Round
Contact Mating Area Plating Material: Tin
Panel Mount Feature: Without
Number of Rows: 1
Termination Post & Tail Length: .125 in, 3.18 mm
Number of Columns: 19
PCB Connector Assembly Type: PCB Mount Header
Contact Current Rating (Max): 7 A
Connector & Contact Terminates To: Printed Circuit Board
PCB Mount Alignment: Without
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Housing Material: Polyester - GF
Connector Height: .525 in, 13.33 mm
Mating Retention: With
Centerline (Pitch): .156 in, 3.96 mm
PCB Mount Retention: Without
UL Flammability Rating: UL 94V-0
Primary Product Color: Natural
Approved Standards: CSA LR7189 , UL E28476
Mating Alignment Type: Polarization
Header Type: Partially Shrouded
Mating Alignment: With
Packaging Type: Package
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640388-9 RoHS compliant?
Yes, 1-640388-9 is RoHS compliant.
What is the lead time for 1-640388-9?
The standard lead time for 1-640388-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.7898
500
$0.7545
1,000
$0.5326
2,500
$0.5097
5,000
$0.4888
7,500
$0.4625
10,000
$0.4163
15,000 +
$0.4153
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!