- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640388-7
TE Connectivity / AMP Brand
1-640388-7
17P MTA156 HDR ASSY RN STR F/L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
17P MTA156 HDR ASSY RN STR F/L
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 17
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16403887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640388-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:17
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640388-7 RoHS compliant?
Yes, 1-640388-7 is RoHS compliant.
What is the lead time for 1-640388-7?
The standard lead time for 1-640388-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$0.6011
1,000
$0.4053
2,500
$0.3879
5,000
$0.3720
7,500
$0.3617
10,000
$0.3255
15,000
$0.3168
25,000 +
$0.3126
Click for Quote
Log in
to unlock special pricing
Accessories