Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640388-6

Conn Wire to Board HDR 16 POS 3.96mm Solder ST Top Entry Thru-Hole Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 16 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Search Keywords: 16403886
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640388-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 3.96 mm
Number of Contacts: 16
Maximum Voltage Rating: 6003584VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640388-6 RoHS compliant?
Yes, 1-640388-6 is RoHS compliant.
What is the lead time for 1-640388-6?
The standard lead time for 1-640388-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 797
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.8705
250
$0.7073
500
$0.7055
1,000
$0.4769
2,500
$0.4500
5,000
$0.4377
7,500
$0.4322
10,000 +
$0.3728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!