Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640388-5

15P MTA156 HDR ASSY RN STR F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MTA156 HDR ASSY RN STR F/L
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 15
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16403885
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640388-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 15
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640388-5 RoHS compliant?
Yes, 1-640388-5 is RoHS compliant.
What is the lead time for 1-640388-5?
The standard lead time for 1-640388-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.9826
250
$0.7983
500
$0.7626
1,000
$0.5383
2,500
$0.5152
5,000
$0.4941
7,500
$0.4675
10,000 +
$0.4208
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!