Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640388-1

11P MTA156 HDR ASSY RN STR F/L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P MTA156 HDR ASSY RN STR F/L
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 11
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16403881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640388-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 11
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640388-1 RoHS compliant?
Yes, 1-640388-1 is RoHS compliant.
What is the lead time for 1-640388-1?
The standard lead time for 1-640388-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,508
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3350
500
$0.3139
1,000
$0.3075
3,000
$0.2975
5,000
$0.2928
8,000
$0.2860
10,000
$0.2517
15,000 +
$0.2484
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!