Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640387-9

19P MTA156 HDR ASSY SQ R/A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
19P MTA156 HDR ASSY SQ R/A
Search Keywords: 16403879
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640387-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Centerline (Pitch): .156 in, 3.96 mm
Mating Retention: With
Contact Mating Area Plating Material: Tin
Contact Mating Area Plating Material Finish: Matte
Termination Post & Tail Length: .125 in, 3.18 mm
PCB Contact Termination Area Plating Material Thickness: 100 µin, 2.54 µm
Sealable: No
Agency/Standard: CSA , UL
Connector Width: .704 in, 17.89 mm
Number of Positions: 19
Contact Mating Area Plating Material Thickness: 100 µin, 2.54 µm
Contact Shape & Form: Square
Packaging Quantity: 250
Housing Material: Polyester - GF
Connector & Contact Terminates To: Printed Circuit Board
Operating Voltage: 600 VAC
Contact Underplating Material: Nickel
Circuit Application: Power
Contact Mating Area Length: .4 in, 10.16 mm
PCB Contact Termination Area Plating Material: Tin
Contact Layout: Inline
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Square Termination Post & Tail Dimension: .045 in, 1.14 mm
Contact Type: Pin
Connector System: Wire-to-Board
Panel Mount Feature: Without
Connector Mounting Type: Board Mount
Number of Rows: 1
PCB Mount Retention: Without
Termination Method to Printed Circuit Board: Through Hole - Solder
PCB Contact Termination Area Plating Material Finish: Matte
Connector Length: 2.964 in, 75.29 mm
PCB Mount Alignment: Without
PCB Connector Assembly Type: PCB Mount Header
Contact Base Material: Copper Alloy
PCB Thickness (Recommended): .063 in, 1.6 mm
Mating Retention Type: Friction Lock
Number of Columns: 19
Contact Current Rating (Max): 7 A
Mating Square Post Dimension: .045 in, 1.14 mm
PCB Mount Orientation: Right Angle
Contact Underplating Material Thickness: 50 µin, 1.27 µm
Connector Height: .3 in, 7.62 mm
Right Angle Bending Side: Rear
UL Flammability Rating: UL 94V-0
Mating Alignment: With
Primary Product Color: Natural
Packaging Type: Package
Header Type: Partially Shrouded
Mating Alignment Type: Polarization
Approved Standards: CSA LR7189 , UL E28476
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640387-9 RoHS compliant?
Yes, 1-640387-9 is RoHS compliant.
What is the lead time for 1-640387-9?
The standard lead time for 1-640387-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$1.186
500
$1.133
1,000
$0.765
2,500
$0.734
5,000
$0.714
7,500
$0.695
10,000
$0.625
15,000 +
$0.617
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!