- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640387-8
TE Connectivity / AMP Brand
1-640387-8
Conn Wire to Board HDR 18 POS 3.96mm Solder RA Side Entry Thru-Hole Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Wire to Board HDR 18 POS 3.96mm Solder RA Side Entry Thru-Hole Package
Search Keywords: 16403878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640387-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:6003584VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640387-8 RoHS compliant?
Yes, 1-640387-8 is RoHS compliant.
What is the lead time for 1-640387-8?
The standard lead time for 1-640387-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.442
250
$1.171
500
$1.119
1,000
$0.756
2,500
$0.725
5,000
$0.706
7,500
$0.686
10,000 +
$0.617
Click for Quote
Log in
to unlock special pricing