- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640387-0
TE Connectivity / AMP Brand
1-640387-0
10P MTA156 HDR ASSY SQ R/A
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-156 Connectors
- 10 Positions
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640387-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |