- Home ›
- All Products›
- 1-640385-4
TE Connectivity / AMP Brand
1-640385-4
14P MTA156 HDR ASSY SQ R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA156 HDR ASSY SQ R/A
Search Keywords: 16403854
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640385-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| UL Rating: | Recognized |
| Contact Mating Area Plating Material: | Tin |
| Contact Current Rating (Max): | 7 A |
| Number of Power Positions: | 14 |
| Housing Material: | Polyester - GF |
| Rectangular Power Connector Type: | Header |
| Housing Color: | Natural |
| PCB Mount Orientation: | Right Angle |
| Number of Rows: | 1 |
| Mating Retention: | Without |
| Number of Positions: | 14 |
| Contact Retention Within Housing: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Packaging Quantity: | 500 |
| Header Type: | Unshrouded |
| Connector & Housing Type: | Plug |
| Packaging Method: | Package |
| Contact Base Material: | Copper Alloy |
| Mating Alignment: | Without |
| Contact Layout: | Inline |
| Circuit Application: | Power |
| Operating Voltage: | 600 VAC |
| Sealable: | No |
| Connector Mounting Type: | Board Mount |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Strain Relief: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Panel Mount Feature: | Without |
| PCB Mount Alignment: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| PCB Mount Retention: | Without |
| Connector System: | Wire-to-Board |
| Contact Type: | Pin |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Agency/Standard: | CSA , UL |
| Contact Mating Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Mating Post Length: | .39 in, 9.91 mm |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Contact Underplating Material Thickness: | 1.27 µin, 50 µm |
| Product Length: | 2.184 in, 55.47 mm |
| CSA Rating: | Certified , LR 7189 |
| Approved Standards: | UL E28476 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640385-4 RoHS compliant?
Yes, 1-640385-4 is RoHS compliant.
What is the lead time for 1-640385-4?
The standard lead time for 1-640385-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
25
$1.645
250
$1.337
500
$1.277
1,000
$1.071
2,500
$1.027
5,000
$1.000
7,500
$0.987
10,000 +
$0.984
Click for Quote
Log in
to unlock special pricing