Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640385-2

12P MTA156 HDR ASSY SQ R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MTA156 HDR ASSY SQ R/A
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 12
  • Mating Type = Header
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16403852
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640385-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640385-2 RoHS compliant?
Yes, 1-640385-2 is RoHS compliant.
What is the lead time for 1-640385-2?
The standard lead time for 1-640385-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Can Ship immediately Buy all 324 in-stock or the regular minimum order quantity of 500
Stock lot only:
324
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6584
500
$0.5985
1,000
$0.5012
2,500
$0.4729
5,000
$0.4600
7,500
$0.4477
10,000
$0.4466
15,000
$0.4418
25,000 +
$0.3935
Click for Quote
Log in to unlock special pricing
Accessories
Show 34 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!