- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640385-0
TE Connectivity / AMP Brand
1-640385-0
10P MTA156 HDR ASSY SQ R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
10P MTA156 HDR ASSY SQ R/A
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 10
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16403850
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640385-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Unshrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-640385-0 RoHS compliant?
Yes, 1-640385-0 is RoHS compliant.
What is the lead time for 1-640385-0?
The standard lead time for 1-640385-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
50
$0.6812
250
$0.5713
1,000
$0.5287
3,000
$0.4852
5,000
$0.4840
8,000
$0.4723
10,000
$0.4711
15,000 +
$0.4660
Click for Quote
Log in
to unlock special pricing