- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640384-4
TE Connectivity / AMP Brand
1-640384-4
14P MTA156 HDR ASSY STR RND SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
14P MTA156 HDR ASSY STR RND SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 14
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16403844
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640384-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640384-4 RoHS compliant?
Yes, 1-640384-4 is RoHS compliant.
What is the lead time for 1-640384-4?
The standard lead time for 1-640384-4 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
13 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.5303
1,000
$0.4498
2,500
$0.4250
5,000
$0.4063
7,500
$0.3954
10,000
$0.3876
15,000
$0.3766
25,000 +
$0.3259
Click for Quote
Log in
to unlock special pricing