Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640384-0

10P MTA156 HDR ASSY STR RND SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P MTA156 HDR ASSY STR RND SN
Product Highlights:
  • 10 Positions
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • MTA-156 Product Line
Search Keywords: 16403840
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640384-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640384-0 RoHS compliant?
Yes, 1-640384-0 is RoHS compliant.
What is the lead time for 1-640384-0?
The standard lead time for 1-640384-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 100
Stock lot only:
8
Minimum Order Quantity:
100
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4583
100
$0.4166
500
$0.3385
1,000
$0.3377
3,000
$0.3095
5,000
$0.2968
8,000
$0.2960
15,000
$0.2889
25,000 +
$0.2573
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!