- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640383-4
TE Connectivity / AMP Brand
1-640383-4
14P MTA156 HDR ASSY STR SQ SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
14P MTA156 HDR ASSY STR SQ SN
Search Keywords: 16403834
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640383-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 3.96 mm |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640383-4 RoHS compliant?
Yes, 1-640383-4 is RoHS compliant.
What is the lead time for 1-640383-4?
The standard lead time for 1-640383-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
500
$0.5206
1,000
$0.3675
2,500
$0.3360
5,000
$0.3222
7,500
$0.3132
10,000
$0.2819
15,000
$0.2744
25,000 +
$0.2708
Click for Quote
Log in
to unlock special pricing
Accessories