- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640251-6
TE Connectivity / AMP Brand
1-640251-6
16P SL156 HSG W/O LCK RAMP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
16P SL156 HSG W/O LCK RAMP
Product Highlights:
- SL-156 Housings
- 16 Positions
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16402516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640251-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640251-6 RoHS compliant?
Yes, 1-640251-6 is RoHS compliant.
What is the lead time for 1-640251-6?
The standard lead time for 1-640251-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
272
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$0.1374
1,000
$0.1344
2,500
$0.1324
5,000
$0.1308
7,500
$0.1300
25,000
$0.1273
50,000
$0.1111
100,000 +
$0.1098
Click for Quote
Log in
to unlock special pricing
Accessories