- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640251-4
TE Connectivity / AMP Brand
1-640251-4
14P SL156 HSG W/O LCK RAMP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
14P SL156 HSG W/O LCK RAMP
Product Highlights:
- SL-156 Housings
- Number of Positions = 14
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16402514
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640251-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 14 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10/Contact A |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640251-4 RoHS compliant?
Yes, 1-640251-4 is RoHS compliant.
What is the lead time for 1-640251-4?
The standard lead time for 1-640251-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
500
$0.6361
1,000
$0.6345
2,500
$0.6329
5,000
$0.6313
10,000
$0.3342
15,000
$0.2352
20,000 +
$0.2305
Click for Quote
Log in
to unlock special pricing
Accessories