Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640251-1

11P SL156 HSG W/O LCK RAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
11P SL156 HSG W/O LCK RAMP
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 11
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16402511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640251-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 11
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640251-1 RoHS compliant?
Yes, 1-640251-1 is RoHS compliant.
What is the lead time for 1-640251-1?
The standard lead time for 1-640251-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,165
Ships today, if you order in You may purchase all in-stock quantity of 2,165
Stock lot only:
2165
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2257
20,000 +
$0.2052
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!