Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640251-0

10P SL156 HSG W/O LCK RAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
10P SL156 HSG W/O LCK RAMP
Product Highlights:
  • Housing
  • 10 Positions
  • Housing Type = Receptacle
  • SL-156 Product Line
  • Wire-to-Board Application
Search Keywords: 16402510
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640251-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640251-0 RoHS compliant?
Yes, 1-640251-0 is RoHS compliant.
What is the lead time for 1-640251-0?
The standard lead time for 1-640251-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,461
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
17 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2949
1,000
$0.2318
2,500
$0.2273
5,000
$0.2267
10,000
$0.2262
15,000
$0.2256
20,000 +
$0.2250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!