- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640250-9
TE Connectivity / AMP Brand
1-640250-9
19P SL156 HSG W/LCK RAMP NATL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
19P SL156 HSG W/LCK RAMP NATL
Product Highlights:
- Housing
- 19 Positions
- Not Preloaded
- Housing Gender = Receptacle
- Contact Gender = Receptacle
Search Keywords: 16402509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640250-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:19
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640250-9 RoHS compliant?
Yes, 1-640250-9 is RoHS compliant.
What is the lead time for 1-640250-9?
The standard lead time for 1-640250-9 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,800
$0.7154
9,600
$0.3787
14,400
$0.2665
19,200 +
$0.2612
Click for Quote
Log in
to unlock special pricing
Accessories