- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640250-6
TE Connectivity / AMP Brand
1-640250-6
16P SL156 HSG W/LCK RAMP NATL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
16P SL156 HSG W/LCK RAMP NATL
Product Highlights:
- SL-156 Housings
- Number of Positions = 16
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16402506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640250-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640250-6 RoHS compliant?
Yes, 1-640250-6 is RoHS compliant.
What is the lead time for 1-640250-6?
The standard lead time for 1-640250-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$1.2795
1,000
$1.2763
2,500
$1.2732
5,000
$1.2700
10,000
$0.6703
15,000
$0.4610
20,000 +
$0.4517
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT