- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-640250-5
TE Connectivity / AMP Brand
1-640250-5
15P SL156 HSG W/LCK RAMP NATL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
15P SL156 HSG W/LCK RAMP NATL
Product Highlights:
- SL-156 Housings
- Number of Positions = 15
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16402505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640250-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640250-5 RoHS compliant?
Yes, 1-640250-5 is RoHS compliant.
What is the lead time for 1-640250-5?
The standard lead time for 1-640250-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,033
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
14 Weeks
can ship
12/23/26
Accessories