Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640250-4

14P SL156 HSG W/LCK RAMP NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14P SL156 HSG W/LCK RAMP NATL
Product Highlights:
  • Housing
  • 14 Positions
  • Not Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 16402504
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640250-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640250-4 RoHS compliant?
Yes, 1-640250-4 is RoHS compliant.
What is the lead time for 1-640250-4?
The standard lead time for 1-640250-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,176
Ships today, if you order in
Manufacturer Stock:
8,000 can ship
Minimum Order Quantity:
50
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4899
250
$0.4677
1,000
$0.4487
2,500
$0.4361
5,000
$0.4266
7,500
$0.4210
10,000
$0.3665
15,000 +
$0.3616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!