Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640250-3

Wire-To-Board Connector - 3.96 mm - 13 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 3.96 mm - 13 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 13
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16402503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640250-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 13
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640250-3 RoHS compliant?
Yes, 1-640250-3 is RoHS compliant.
What is the lead time for 1-640250-3?
The standard lead time for 1-640250-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 500
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4111
500
$0.3737
1,000
$0.3660
2,500
$0.3557
5,000
$0.3480
7,500
$0.3435
10,000
$0.3403
15,000 +
$0.3358
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!