Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640250-2

Wire-To-Board Connector - 3.96 mm - 12 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 3.96 mm - 12 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
Product Highlights:
  • SL-156 Housings
  • Number of Positions = 12
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 3.96 mm Contact Centerline Spacing
Search Keywords: 16402502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-640250-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640250-2 RoHS compliant?
Yes, 1-640250-2 is RoHS compliant.
What is the lead time for 1-640250-2?
The standard lead time for 1-640250-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 897
Can Ship immediately
On Order:
648   can ship 12/24/26
Minimum Order Quantity:
50
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5330
250
$0.3214
1,000
$0.3128
2,500
$0.3024
5,000
$0.2976
7,500
$0.2969
10,000
$0.2961
15,000 +
$0.2954
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!