- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-6376818-1
1-6376818-1
TE Connectivity / AMP Brand
EMBOSS ASSY GIGA I/O CONN. HDR LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tape Packaging
Certificate of Compliance Guarantee
Description
+
EMBOSS ASSY GIGA I/O CONN. HDR LEAD FREE
Search Keywords: 163768181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6376818-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:4Power/34Signal
-
Maximum Voltage Rating:20/250 VDC/VAC
-
Maximum Current Rating:(0.5/2)/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,250
$33.72
4,500
$17.22
6,750
$11.72
9,000 +
$11.49
Click for Quote
Log in
to unlock special pricing