- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 163767-4
163767-4
TE Connectivity / AMP Brand
062 SOC.ASS.TYPE 3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
062 SOC.ASS.TYPE 3+
Product Highlights:
- Socket
- Tin Contact Mating Area Plating Material
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Phosphor Bronze Contact Base Material
Search Keywords: 1637674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163767-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:15-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:ELECTRO-TIN
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5,000
$3.92
7,500
$2.00
11,250
$1.37
15,000 +
$1.34
Click for Quote
Log in
to unlock special pricing