- Home ›
- All Products›
- 163766-2
163766-2
TE Connectivity / AMP Brand
062 PIN ASS.TYP3+
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
062 PIN ASS.TYP3+
Search Keywords: 1637662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163766-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Insulation Support:With
-
Power Contact Type:Contact
-
Contact Underplating Material:Nickel
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Current Rating (Max):13 A
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Precious Metal
-
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Packaging Quantity:5000
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Orientation:Straight
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Wire Size:18 – 15 AWG, .75 – 1.5 mm²
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Wire Contact Termination Area Plating Thickness:3 µin, .076 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 16
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,250
$1.168
2,500
$0.718
3,750
$0.569
5,000 +
$0.557
Click for Quote
Log in
to unlock special pricing