- Home ›
- All Products›
- 163685-1
TE Connectivity / AMP Brand
163685-1
03P.CIS FEM ASS P1
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
03P.CIS FEM ASS P1
Search Keywords: 1636851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:163685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Stackable:No
-
Rectangular Termination Post & Tail Thickness:.022 in, .56 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material Thickness:1.52 – 3.048 µm
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Mating Tab Thickness:.029 in, .76 mm
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Housing Material:Crastin
-
Mating Alignment:Without
-
Packaging Quantity:1800
-
Contact Mating Area Plating Material Thickness:60 – 120 µin, 1.524 – 3.048 µm
-
PCB Mount Orientation:Vertical
-
Contact Layout:Inline
-
Connector Height:.3 in, 7.6 mm
-
Contact Current Rating (Max):5 A
-
Mating Tab Width:.026 in, .68 mm
-
Number of Rows:1
-
Header Type:Breakaway
-
UL Flammability Rating:UL 94V-1
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
Number of Positions:3
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Rectangular Termination Post & Tail Width:.029 in, .74 mm
-
Mating Entry Location:Top
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Primary Product Color:Gray
-
Packaging Type:Box
Tools/3D Models
+
Frequently Asked Questions
Is 163685-1 RoHS compliant?
Yes, 163685-1 is RoHS compliant.
What is the lead time for 163685-1?
The standard lead time for 163685-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
450
$0.654
900
$0.491
1,350
$0.458
1,800 +
$0.449
Click for Quote
Log in
to unlock special pricing